Subminiature Fuse 125V Fast Acting

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco ValuePro
AGC-1-R-VP AGC-1-R-VP
Jameco ValuePro
G1SA1A-R G1SA1A-R
Jameco ValuePro
AGC-2-R-VP AGC-2-R-VP
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1713256
  • Manufacturer: Littelfuse
  • Manufacturer no.: 30300500421
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
10+ $5.49
50+ $4.79
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Subminiature Fuse 125V Fast Acting

Description

  • 125V
  • Slow blow acting

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product