Lamp/Switch Cap White 304 Series for T 1 3/4 Midget Flange Lamps

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2730 846-2730
RS Electronics
843-2519 843-2519
RS Electronics
846-2841 846-2841
RS Electronics
L-917-YEL L-917-YEL
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2182979">Substitute Products

  • Jameco Part no.: 2182979
  • Manufacturer: Dialight
  • Manufacturer no.: 304-1875
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
50+ $0.39
250+ $0.25
1000+ $0.19

Request a Large Quantity Quote

White Indicator Cap

Specifications:

  • Dimensions: 0.621" x 0.621" x 0.438"
  • Shape: square
  • Color: white


Report a problem
Suggest a product
Specification Value
Illumination TypeLens Cap
ColorWhite
Input VoltageN/A
Hole SizeN/A
TerminationMidget Flange
PackageT1-3/4
Mounting183 Series


Report a problem
Suggest a product