12-Button Keypad (Phone) Matrix Output

You may also like:
AK-1604-N-BWB AK-1604-N-BWB
Jameco Valuepro
AK-1607-N-BBW-R AK-1607-N-BBW-R
Jameco Valuepro
27899 27899
Parallax
07-30008-000 07-30008-000
ACT Components
HL-252-001-01-J HL-252-001-01-J
Arndt Electronics
New Product

$5.95 ea

69 In Stock
90 ship on Mar. 18


  • Jameco Part no.: 2310599
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 304-N-BBW
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

12-Button Keypad (Phone) - Matrix Output

Features

  • Standard matrix circuit
  • 7-pin connection
  • 12-button (3x4) numeric keypad with 2 symbols (phone keypad)
  • Contact rating: 20mA, 24VDC
  • Contact resistance: 200Ω max.
  • Size: 2.5"L x 2.6"W x 0.35"D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product