16 Position DIP Header Connector for IDC Ribbon Cable Through Hole

You may also like:
8000-10-R 8000-10-R
Jameco ValuePro
8000-16-R 8000-16-R
Jameco ValuePro
8200-16-R 8200-16-R
Jameco ValuePro
8000-20-R 8000-20-R
Jameco ValuePro
1-1658622-0 1-1658622-0
TE Connectivity
3040-10-00 3040-10-00
Jameco ValuePro

$0.39 ea

1,995 In Stock


  • Jameco Part no.: 2322303
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 3040-16-00
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

16 Position DIP Header Connector for IDC Ribbon Cable Through Hole

Specifications

  • Connector Type: Ribbon Cable, DIP Header
  • Number of Positions: 16
  • Number of Rows: 2
  • Number of Positions Loaded: All
  • Cable Pitch: 0.05" (1.27 mm)
  • Board-Side Pitch: 0.1" (2.54 mm)
  • Row Spacing: 0.1" (2.54 mm)
  • Mounting Type: Through Hole
  • Cable Termination: IDC
  • Wire Gauge: n/a
  • Features: Feed Through
  • Contact Finish: Gold
  • Contact Finish Thickness: Flash
  • Color: Blue


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderPlug
Number of Contacts16
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance30 mOhm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Housing ColorBlue
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Length24.9 mm
Width0.275 in.


Report a problem
Suggest a product