LED Bar Graph Multi Color Array 8 Green 1 Orange 1 Red

You may also like:
LTA-1000HR LTA-1000HR
LDA-B10AZX LDA-B10AZX
LTA-1000G LTA-1000G
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D
UL10000-HR RRAK UL10000-HR RRAK

$1.49 ea

230 ship on Nov. 12

Delivery delays due to raw material shortages and port congestion.


  • Jameco Part no.: 2217596
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 304080004
  • HTS code: 8531200040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

10 Segment LED Bargraph

This is a segment LED bar without control chip. It has 10 segment LEDs, including of 8 green, 1 yellow and 1 red. It is compatible with bread board and can work with Arduino by adding some current limiting resistors. Since it has 10 pin, it may be complex to control.

Image of illuminated display

Specifications

  • Power dissipation per segment: 100 mW
  • Reverse voltage per segment: 5 V
  • Continuous forward current per segment: 20 mA
  • Peak forward current per segment (Duty- 0.1, 1KHz): 90 mA
  • Derating linear from 25°C per segment: 0.5 mA/°C
  • Operating temperature range: -30°C to 80°C
  • Storage temperature: -30°C to 85°C
  • Solder temperature 1/16" below seating plane: 3 seconds at 250°C
NOTE: The side with markings are the cathode connections (-) and the side with no markings are the anode connections (+). You should also use current limiting resistors.

Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs10
LED Size.20" x .07"
Illuminated ColorGreen x8/Orange x1/Red x1
Dimensions1.0"W x 0.40"H
ColorBlack
Dominant Wavelength565 nm, 569 nm, 635 nm
Luminous Intensityn/a
Typical Forward Voltage5V
Forward Current20 mA
Lens TypeRectangular
PackageDIP-20


Report a problem
Suggest a product