150:1 Micro Metal Gearmotor 12mmDx24.2mmL 12V High-Power Carbon Brushes

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
Dagu HiTech Electronic
50TYZ-120V6RPM 50TYZ-120V6RPM
Jameco ReliaPro
918-0739 918-0739
RS Electronics
3481 3481
Pololu
3045 3045
Pololu
3258 3258
Pololu
New Product

$17.95 ea

39 In Stock
More Available – 7 days


  • Jameco Part no.: 2333015
  • Manufacturer: Pololu
  • Manufacturer no.: 3042
  • HTS code: 8501104040
  • Web Exclusive
# of units Price
1+ $17.95
5+ $15.95
25+ $13.05

Request a Large Quantity Quote

150:1 Micro Metal Gearmotor 12mmDx24.2mmL 12V High-Power Carbon Brushes

For their size, these compact brushed DC gearmotors can generate a lot of power. A 12V brushed DC motor with long-life carbon brushes is paired with a 150:1 metal spur gearbox in this variant. The gearmotor has a diameter of 20 mm, and the D-shaped output shaft has a diameter of 4 mm and extends 18 mm from the gearbox face plate.

Specifications

  • Rated Voltage: 12 VDC
  • Brush Type: High-Power Carbon
  • Stall Current: 0.75 A
  • No Load Current: 80 mA
  • No Load Speed: 220 rpm
  • Stall Torque (extrapolated): 1.8 kg-cm (25 oz-in)
  • Max Power: 1 W
  • Gear Ratio: 150:1
  • Size: 10x24mm diameter body + gearbox
  • 4mm D-shaft (2.5mm to flat) (10 mm L)


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Motor Speed @ Max. Efficiency (RPM)220
Current @ Max. Efficiency (mA)750
Torque @ Max. Efficiency (g-cm)1800
Gear Ratio150:1
Gear Case Size (Diameter x Length) (inch)0.47 x 0.39 x 0.35
Motor Size (Diameter x Length) (inch)0.47 x 0.39 x 0.59
Shaft Diameter0.118 in.
Shaft Length0.39 in.
Input Voltage Range12 VDC
Terminal TypeSolderable
Additional FeatureMetal Gears
Shaft StyleD


Report a problem
Suggest a product