Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Pot 5k Ohm 20% 1/8 Watt 1.59mm Lead Wire Through Hole

You may also like:
3306F-1-103 3306F-1-103
3306P-1-103 3306P-1-103
3306P-1-104 3306P-1-104
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-102 3306P-1-102
3339P-1-103LF 3339P-1-103LF

$15.59 ea

11 ship on Jun. 3


  • Jameco Part no.: 768917
  • Manufacturer: Bourns
  • Manufacturer no.: 3046L-3-502
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $15.59
25+ $13.99
50+ $12.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor POT 5K Ohm 20% 0.125W (1/8W) 1.59mm (40.41 X 5.69 X 6.58mm) Lead Wire

Report a problem
Suggest a product
Specification Value
Resistance (Ohms)5000
Power Rating0.125 W
Tolerance (%)20
Termination StyleLead Wire
TaperLinear
Manufacturer Series3046
Number of Turns1
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Temperature Coefficient (ppm/Cel)1000
Shaft Diameter (mm)1.59


Report a problem
Suggest a product