Extraction Tool For Multimate I Circular Connector Contacts

You may also like:
08-609(HT103A) 08-609(HT103A)
Jameco Benchpro
91285-1 91285-1
TE Connectivity
W-HT-2285 W-HT-2285
Waldom Electronics
91067-2 91067-2
TE Connectivity
11-03-0043 11-03-0043
Molex
11-03-0044 11-03-0044
Molex

$17.95 ea

112 ship on Nov. 29
3 Weeks Lead Time


  • Jameco Part no.: 841838
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 305183
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8203202000
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $16.49

Request a Large Quantity Quote

Extraction Tool

Features

  • For "Multimate I" Circular Connector Contacts
  • Material: Steel and Aluminum
  • Length: 3.94in


Report a problem
Suggest a product
Specification Value
Tool TypeExtraction, 0.115"


Report a problem
Suggest a product