2 kOhms 1 Watt Cermet Potentiometer 22 Turn

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Slashed Prices - Limited Quantity

$3.95 ea

92 ship on Nov. 14


  • Jameco Part no.: 2287495
  • Manufacturer: Bourns
  • Manufacturer no.: 3059P-1-202LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

2 kOhms 1 Watt Cermet Potentiometer 22 Turn

These handy devices all come with complete datasheets with all the information you need. Featuring special resin substrate which allows high peak temperature for reflow soldering, the durable construction achieves excellent quality.

Specifications

  • Power: 1 Watt
  • Resistance: 2kΩ


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3059
FamilyP
TaperLinear
Resistance (Ohms)2000
Tolerance (%)10
Power Rating1 W
Resistive Element MaterialCermet
Number of Turns22
Actuator OrientationSide
Actuator TypeSide Slot
Type1-1/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.83
Height (mm)8
Length (mm)22.83
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.91


Report a problem
Suggest a product