28 AWG 4" Straight Jumper Wire with Stripped Ends (10 pcs.)

You may also like:
WJW-60B-R WJW-60B-R
Jameco Valuepro
WJW-70B-5 WJW-70B-5
Jameco Valuepro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
WJW-60P-R WJW-60P-R
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

12,780 In Stock


  • Jameco Part no.: 2234960
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 30B020
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

28 AWG 4" Straight Jumper Wire with Stripped Ends (10 pcs.)

Specifications:

  • Overall Length: 4"
  • Insulation: 2" Blue insulation
  • Stripped Ends: 1" bare wire both sides
  • Gauge: 28 AWG
  • 10 piece minimum


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire
Wire Gauge (AWG)28
GenderM-M
Length2 in.
Number of Wires1
ColorBlue


Report a problem
Suggest a product