30 AWG Plain Enamel Magnet Wire 75 Feet

You may also like:
30PE 30PE
24MAG 24MAG
28MAG 28MAG
22MAG 22MAG
26MAG 26MAG
16MAG 16MAG
Price Reduced

$1.75 ea

65 ship on Oct. 21


  • Jameco Part no.: 2189863
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 30MAG-75
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
5+ $1.59
25+ $1.39
100+ $1.25

Request a Large Quantity Quote

30 AWG Plain Enamel Magnet Wire 75 Feet

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features

  • 75 feet
  • 30 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0109"
  • Solderable @ 680°F (360°C)
  • Temperature Range: -22 to 311°F (-30 to 155°C)
  • Approvals: MIL JW-1177/42, MW 80-C, Class 155


Report a problem
Suggest a product
Specification Value
CategoryWire
Wire TypeMagnet
Conductors1
Wire Gauge (AWG)30
Conductor StrandSolid
ColorRed Enamel
Length (feet)75
Insulation TypeNylon
PackageReel


Report a problem
Suggest a product