Magnet Wire 30 AWG 825 Feet 1/4 lb Plain Enamel Nylon Insulated

You may also like:
24MAG 24MAG
Jameco Valuepro
26MAG 26MAG
Jameco Valuepro
28MAG 28MAG
Jameco Valuepro
24MAG-1/2LB 24MAG-1/2LB
Jameco Valuepro
22MAG-1/2LB 22MAG-1/2LB
Jameco Valuepro
22MAG 22MAG
Jameco Valuepro

$11.49 ea

9 In Stock
50 ship on Nov. 5


  • Jameco Part no.: 2119363
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 30PE
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $11.49
5+ $10.49
25+ $9.49

Request a Large Quantity Quote

30 AWG Plain Enamel Magnet Wire - 1/4 Lb. (825 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/4 pound
  • 825 feet
  • 30 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0109"
  • Solderable @ 680°F (360°C)
  • Temperature Range: -22 to 311°F (-30 to 155°C)
  • Approvals: MIL JW-1177/42, MW 80-C, Class 155

    Report a problem
    Suggest a product
  • Specification Value
    Wire Gauge (AWG)30
    Number of Conductors1
    Outer Diameter0.0109 in.
    Length825 ft.
    Conductor StrandSolid
    ColorRed Enamel
    Insulation MaterialNylon
    PackageReel


    Report a problem
    Suggest a product