50 Ohm RF BNC Coaxial Bulkhead Jack Connector Straight Panel Mount

You may also like:
200-155 200-155
G1B235-R G1B235-R
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R
Clearance

$6.95 ea

10% discount applied in cart

6 In Stock


  • Jameco Part no.: 2185723
  • Manufacturer: Amphenol
  • Manufacturer no.: 31-206
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95

Request a Large Quantity Quote

BNC Coaxial Bulkhead Jack Connector

Specifications:

  • Orientation: straight
  • Gender: jack
  • Impedance: 50Ω
  • Termination method: clamp
  • Mounting style: panel mount
  • Body material: brass
  • Body plating: silver
  • Contact material: beryllium copper
  • Contact plating: silver
  • Operating temperature: -65°C to 165°C
  • Length: 23.35mm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderMale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingSilver
    Contact MaterialBeryllium Copper
    Body PlatingSilver
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodCompression
    MountingPanel


    Report a problem
    Suggest a product