50ohm RF BNC Coaxial Plug Clamp Type RG59/62

You may also like:
200-155 200-155
G1B235-R G1B235-R
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R
Clearance

$1.95 ea

10% discount applied in cart

1,490 In Stock


  • Jameco Part no.: 223394
  • Manufacturer: Amphenol
  • Manufacturer no.: 31-212
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.25
100+ $1.09
1000+ $0.99

Request a Large Quantity Quote

BNC Cable Plug for RG59/62

Specifications:

  • Orientation: Straight
  • Gender: plug
  • Impedance: 50Ω
  • Termination method: clamp
  • Frequency range: DC 0-4GHZ

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderMale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingSilver
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodCable-Clamp
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature165°C


    Report a problem
    Suggest a product