# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.75 |
50+ | $2.49 |
100+ | $2.25 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female/Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Silver |
Contact Material | Beryllium Copper |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Cable or Panel |
Insulation Material | Teflon |
Depth | 11.13 mm |
Length | 32.5 mm |