Connector BNC Receptacle Bulkhead 50 Ohm Panel Mount

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
B-311 B-311
Jameco Valuepro
31-219-RFX-VP-R 31-219-RFX-VP-R
Jameco Valuepro
Clearance

$2.25 ea

67 In Stock


  • Jameco Part no.: 355178
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 31-221-VP
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
50+ $1.75

Request a Large Quantity Quote

BNC Bulkhead Receptacle Connector

Features

  • Orientation: Straight
  • Panel Mount
  • Plating: Nickel
  • Impedance: 50Ω
  • Frequency: 0Hz to 4GHz



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderFemale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold Over Nickel
    Contact MaterialPhosphor Bronze
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodSolderable Cup
    Diameter12.7 mm
    Terminate ToWire
    MountingPanel Mount
    Length26.7 mm


    Report a problem
    Suggest a product