Connector BNC Male 0Hz To 4GHz 50-Ohm Crimp RG-58 Gold

You may also like:
200-145 200-145
G7409-R G7409-R
200-143 200-143
31-321-1002 31-321-1002
31-212 31-212
31-71032 31-71032

$2.95 ea

349 ship on Jul. 17
Lead time 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 188306
  • Manufacturer: Amphenol
  • Manufacturer no.: 31-320-RFX
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

Connector BNC Plug 0Hz to 4 GHz 50 Ohm Crimp Straight Cable Mount Gold

Specifications

  • 3 pieces

    Report a problem
    Suggest a product
  • Specification Value
    GenderPlug
    Impedance50 Ohm
    Contact PlatingGold
    Body OrientationStraight
    TypeBNC
    Operating Frequency0Hz to 4GHz
    Body PlatingNickel
    Termination MethodCrimp
    FamilyBNC
    Product Diameter14.5mm
    Terminate ToCoaxial Cable
    MountingCable Mount
    Product Length29.8mm
    Product TypeConnector RF


    Report a problem
    Suggest a product