# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.49 |
50+ | $2.25 |
100+ | $1.95 |
250+ | $1.79 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Silver |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Compression |
Insulation Material | Teflon |
Terminate To | Coaxial Cable |
Mounting | Cable Mount |
Depth | 14.3 mm |
Length | 29 mm |