Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RF BNC Jack to Jack Adapter Connector Straight PC Board Mount

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
226990-1 226990-1

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2185811
  • Manufacturer: Amphenol
  • Manufacturer no.: 31-5500
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25

Request a Large Quantity Quote

BNC Adapter Connector

Specifications:

  • Orientation: straight
  • Gender: jack
  • Mounting style: PC board mount
  • Jack-to-jack adapter

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderFemale/Female
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodPCB
    MountingPCB


    Report a problem
    Suggest a product