Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Accessories Hex Nut 1/2''-28UNF for BNC Bulkhead PCB Receptacle Nickel

You may also like:
1-329631-2 1-329631-2
4-40 4-40
6CNMS13 6CNMS13
N-14018-ROHS N-14018-ROHS
36006 36006
10-137B 10-137B
P-2439 P-2439
Price Reduced

$0.39 ea

225 ship on Apr. 9
More Available – 3 weeks


  • Jameco Part no.: 2086282
  • Manufacturer: Amphenol
  • Manufacturer no.: 31-5652
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19

Request a Large Quantity Quote

Hex Nut for BNC Bulkhead PCB Receptacle

Specifications:

  • Plating: nickel
  • Height: 2.8mm
  • Depth: 14.2mm

    Report a problem
    Suggest a product
  • Specification Value
    Thread Size1/2-28 UNF
    Thickness (in.)0.109
    Outer Diameter (in.)0.56
    MaterialSteel


    Report a problem
    Suggest a product