Connect Cover for BNC Jacks

You may also like:
200-155 200-155
G1B235-R G1B235-R
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R
Clearance

$1.49 ea

10% discount applied in cart

52 ship on May. 6


  • Jameco Part no.: 2277023
  • Manufacturer: Amphenol
  • Manufacturer no.: 31-6-RFX
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.89

Request a Large Quantity Quote

Connect Cover for BNC Jacks

Features

  • Body Material: Zinc Die Cast
  • Body Finish: Nickel
  • Includes Chain
  • Color: Silver


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderMale Cap
Body OrientationStraight
Impedance50/75 Ohm
Contact PlatingN/A
Contact MaterialN/A
Body PlatingNickel
Body MaterialZinc
Operating Frequency0Hz to 4GHz
Termination MethodPanel


Report a problem
Suggest a product