Connector BNC Plug 0Hz To 4GHz 75 Ohm Crimp Straight Cable Mount Gold

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
B-311 B-311
Jameco Valuepro
31-219-RFX-VP-R 31-219-RFX-VP-R
Jameco Valuepro

$0.99 ea

1,487 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2085052
  • Manufacturer: Amphenol
  • Manufacturer no.: 31-71013
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
50+ $0.75
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

75 ohm BNC Crimp Plug


  • Connector Type: BNC Coaxial
  • Body Style: Straight Plug
  • Coaxial Termination: Crimp
  • Impedance: 75 ohm
  • Coaxial Cable Types: RG179, RG187
  • Contact Material: Brass
  • Contact Plating: Gold

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderMale
    Body OrientationStraight
    Impedance75 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodCrimp
    Terminate ToCoaxial Cable
    MountingCable Mount


    Report a problem
    Suggest a product