Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC Fuse Cartridge Glass Holder Fast Blow 15A 32VAC 3AB 3AG 1/4"x1-1/4"

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R

$0.35 ea

1,760 ship on Sep. 25
More Available – 5 weeks


  • Jameco Part no.: 2296639
  • Manufacturer: Littelfuse
  • Manufacturer no.: 311015
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

DC Fuse Cartridge Glass Holder Fast Blow 15A 32VAC 3AB 3AG 1/4" x 1-1/4"

Specifications

  • Series: AGC
  • Fuse Type: Cartridge, Glass
  • Current Rating (Amps): 15 A
  • Voltage Rating - AC: 32 V
  • Response Time: Fast Blow
  • Package: 3AB, 3AG, 1/4" x 1-1/4"
  • Approvals: CSA, UL


Report a problem
Suggest a product
Specification Value
Family3AG
Blow characteristicFast Acting
Rated Breaking Capacity (A)15
Rated AC Voltage (URac) (V)32
Fuse MaterialGlass
Body Diameter (inch)0.25
Body Length (inch)1.25


Report a problem
Suggest a product