12 Volt DC 130mA 80mm Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC80-W2 SC80-W2
Jameco Valuepro
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
Clearance

$6.95 ea

30 In Stock


  • Jameco Part no.: 2228121
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3110GL-B4W-B14
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

12 Volt DC 130mA 80mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 24.7 CFM
  • Bearing type: Ball
  • Current: 130 mA
  • Power: 1.56 watts
  • RPM: 2150
  • Agency approvals: UL, CUL, TUV
  • Noise: 22 dBA
  • Connections: 10" wires with connector and fan guard


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)24.7
BearingBall
Current Rating10 mA
Agency ApprovalsUL, CUL
Noise (dBA)22
Termination10" Wires
Power Rating1.2 W
Speed2150 rpm


Report a problem
Suggest a product