# of units | Price |
---|---|
1+ | $15.95 |
10+ | $14.95 |
50+ | $13.95 |
Specification | Value |
---|---|
Voltage Rating | 220 VAC |
Height | 80 mm |
Width | 80 mm |
Depth | 38 mm |
Air Flow (CFM) | 33 |
Bearing | Ball |
Current Rating | 87 mA |
Agency Approvals | UL, CSA |
Noise (dBA) | 36 |
Termination | Terminals |
Power Rating | 6.5 W |