Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Glass Fuse Cartridge 750mA 250VAC DC 3AB 3AG 1/4 x 1-1/4"

You may also like:
311015 311015
AGC-12 AGC-12
323002 323002
0KLK001.T 0KLK001.T
GMC-V-10A GMC-V-10A
SFE-20 SFE-20

$0.35 ea

4,821 ship on Feb. 21


  • Jameco Part no.: 2296887
  • Manufacturer: Littelfuse
  • Manufacturer no.: 312.75
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Glass Fuse Cartridge 750mA 250VAC DC 3AB 3AG 1/4 x 1-1/4"

Specifications

  • Series: 312
  • Fuse Type: Cartridge, Glass
  • Current Rating (Amps): 750 mA (0.75 A)
  • Voltage Rating - AC: 250 V
  • Response Time: Fast Blow
  • Package: 3AB, 3AG, 1/4" x 1-1/4"
  • Mounting Type: Holder
  • Breaking Capacity @ Rated Voltage: 35 A
  • Melting I²t: 1.84
  • Approvals: CSA, UL
  • Operating Temperature: -55°C to 125°C
  • Size: 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
  • DC Cold Resistance: 0.243 Ohms


Report a problem
Suggest a product
Specification Value
FamilyAGC
Blow characteristicFast Acting
Rated Breaking Capacity (A)0.75
Rated AC Voltage (URac) (V)250
Fuse MaterialGlass
Body Diameter (inch)0.25
Body Length (inch)1.25


Report a problem
Suggest a product