Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1.25x0.25" Standard Fast Acting Fuse 8A 250V

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R
Clearance

$0.25 ea

10% discount applied in cart

2,191 ship on Aug. 7


  • Jameco Part no.: 2280535
  • Manufacturer: Littelfuse
  • Manufacturer no.: 312008.MPX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

1-¼" x ¼" Standard Fast Acting Fuse 8A 250V

Features

  • Current rating: 8A
  • Voltage rating: 250V
  • Fast Acting


Report a problem
Suggest a product
Specification Value
FamilyAGC
Blow characteristicFast Acting
Rated Breaking Capacity (A)8
Rated AC Voltage (URac) (V)250
Fuse MaterialGlass
Body Diameter (inch)0.25
Body Length (inch)1.25
TypeFerrule


Report a problem
Suggest a product