Slow Blow 250 Volt 1.25 Amp GMA Glass Tube Fuse 5x20mm

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
AGC-1/2-VP AGC-1/2-VP
Clearance

$0.35 ea

10% discount applied in cart

4,312 ship on May. 10


  • Jameco Part no.: 2205472
  • Manufacturer: Littelfuse
  • Manufacturer no.: 31301.2
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.17

Request a Large Quantity Quote

Slow Blow 250 Volt 1.25 Amp GMA Glass Tube Fuse 5x20mm

Features

  • Slow blow
  • Size: 5mm x 20 mm (dia. x length)
  • Voltage: 250V
  • Current: 1.25A
  • Glass tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14


Report a problem
Suggest a product
Specification Value
FamilyAGC
Blow characteristicFast Acting
Current Rating1.25 A
Voltage Rating250 VAC
Fuse MaterialGlass
Body Diameter0.25 in.
Length1.25 in.


Report a problem
Suggest a product