# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
100+ | $7.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2.1 A |
Output Connector Diameters | USB |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | USB Port |
Polarity | N/A |
Size (L" x W" x H") | 2.3 x 1.3 x 1.6 |
Agency Approvals | UL, FCC |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 10 W |
Efficiency | 80% |
Color | Black |
Product Type | Power Adapter |
Style | Wall Mount |
Packaging | Carton |
Product Length | 2.3 in. |
Height | 1.3 in. |
Depth | 1.6 in. |
Input Connector | NEMA 1-15P |