10 Watt 5V DC 2.1A USB Wall Power Supply Right Angled

You may also like:
313990002 313990002
US2018 US2018
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2235381
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 313990002RA
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.75

Request a Large Quantity Quote

10 Watt 5V DC 2.1A USB Wall Power Supply Right Angled

This high quality AC to DC power supply is "wall wart" type featuring short circuit protection, over current protection and efficient AC to DC conversion over 80%. These have a standard USB Type-A connector for the output so you can power your Raspberry Pi, Cubieboard, Smartphone, etc. through a USB cable. Any device that uses a USB cable for charging or power can be powered with this supply.

Feature

  • Wall mount type (right angle configuration)
  • Short circuit protection
  • Over current protection
  • Supplies 2.1A current for devices like Apple iPhone5/iPad and later
  • Conversion efficiency more than 80%

Specification

  • Rated Input: 100-240V AC, 50/60Hz, 0.3A
  • Rated Output: 5V/2.1A
  • Connector: USB Female
  • Certifications: FCC, UL
  • Size: 5.5cm x 3cm
  • Weight: 56g

Related Products



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.1 A
Output Connector DiametersUSB Type A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeUSB Type-A Port
PolarityN/A
Size (L" x W" x H")2.3 x 1.6 x 1.3
Agency ApprovalsUL, CUL, FCC
AC Power CordN/A
Number of Outputs1
Power Rating10.5 W
Efficiency80%
Familyn/a
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Length2.3 in.
Height1.6 in.
Depth1.3 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product