Capacitor 0.0022 uF 100 Volt X7R 10% Axial Tape and Reel

You may also like:
P20R104K5-F P20R104K5-F
A15XR103K05YU A15XR103K05YU
SA105E104MAA SA105E104MAA
SA101C472KAA SA101C472KAA
SA205C473KAA SA205C473KAA
SA101A181KAA SA101A181KAA
Clearance

$0.15 ea

10% discount applied in cart

3,643 In Stock


  • Jameco Part no.: 1069763
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 314J222K100VATTQY22
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
0.0022µF 100V Axial-lead Capacitor


Features:
  • Capacitance: 0.0022µF
  • Voltage rating: 100V
  • Case material: Epoxy
  • Capacitance tolerance: ±10%

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance0.0022 µF, 2200 pF
    Voltage Rating100 VDC
    Tolerance10%
    DielectricX7R
    ConstructionAxial
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Lead Diameter0.445 mm
    Dimensions2.54mm x 4.32mm
    Case StyleDipped
    Diameter0.1 in., 2.54 mm
    Length0.17 in., 4.32 mm


    Report a problem
    Suggest a product