Li-ion Rechargeable Battery 18650 Cell 3.6V 2600mAh with Micro-USB Charging Port 2-Pack with Box

You may also like:
30006 30006
P1013L P1013L
NCR18650B NCR18650B
LBP-124500 LBP-124500
LJ503035 LJ503035

$24.95 ea

5 ship on Oct. 14
Lead time 1 weeks


  • Jameco Part no.: 2279415
  • Manufacturer: Tenergy Corporation
  • Manufacturer no.: 31778
  • Hazard *This product must ship ground
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $24.95
10+ $23.69

Request a Large Quantity Quote

Li-ion Rechargeable Battery 18650 Cell 3.6V 2600mAh with Micro-USB Charging Port 2-Pack with Box

Features

  • Box of two batteries. Each 3.6V, 2600mAh, 9.36Wh
  • Strong>Built-in Micro-USB Charging Port: Tenergy T26B can be charged by its own USB port and by charger as well. (Micro USB cable not included.)
  • High Capacity: 2600mAh provides prolonged runtime in most applications.
  • Advanced Cell Safety Design
    • Built-in PTC - protects against current surges
    • Safety Vent - prevents excessive pressure buildup
    • HRL(Heat Resistance Layer) Separator - prevents overheating if an internal short-circuit occurs
  • Gold Plated Terminals (Positive/Negative): Gold-plated terminals on T26B ensures the battery's optimal performance after repeated use by providing exceptional corrosion protection, significantly enhances its durability and conductivity.
  • Reusability offers great savings: T26B can be recharged 500 to 1000 times which offers significant money savings over time.


Report a problem
Suggest a product
Specification Value
Cell Size18650
Volts (VDC)3.7
Nominal Capacity (mAh)2600
ChemistryLithium-Ion
Size0.75"Dia. x 2.76"L
TerminationButton Top
FeaturesRechargeable, protected type
Battery TypePrimary


Report a problem
Suggest a product