#8 Ring Tongue Terminal Insulated 16-22 AWG

You may also like:
19070-0014 19070-0014
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.25 ea

373 ship on Jan. 25
More Available – 3 weeks


  • Jameco Part no.: 302674
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 31890
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.15
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

#8 Ring Tongue Terminal Insulated 16-22 AWG

Specifications

  • Color: Red
  • #8 Stud
  • Nylon insulation


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size8
Wire Gauge (AWG)22-16
GenderN/A
InsulationNylon
ColorRed
Product Depth (inch)0.312
Product Length (inch)0.844
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product