Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Gender Changer Adapter M/M 9 Position Straight 1 Port

You may also like:
500-109 500-109
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
500-125 500-125
1001-15S-R 1001-15S-R

$1.95 ea

117 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 18498
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 31D1-07100
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

9-Contact Slim-Line D-Sub Gender Changer M/M Connector

Features

  • Current: 5A
  • Voltage: 300V



    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts9
    No. of Rows2
    GenderMale to Male
    Product TypeDE9M - DE9M
    TerminationAdapter
    MountingJack Screw
    Shell MaterialMetal
    Contact PlatingGold
    Family31D1
    Body OrientationStraight
    Maximum Current Rating5A
    Maximum Voltage Rating300VAC
    Product Depth18mm
    Product Length31mm


    Report a problem
    Suggest a product