# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | Female to Female |
Product Type | DE9F - DE9F |
Termination | Adapter |
Mounting | Jack Screw |
Shell Material | Metal |
Contact Plating | Gold Over Nickel |
Family | 31D1 |
Contact Material | Brass |