DE9 Male to 8P8C RJ45 Modular Serial Adapter

You may also like:
300-039 (68IL-01-88FF-S) 300-039 (68IL-01-88FF-S)
Jameco Valuepro
31D1-17400 31D1-17400
Jameco Valuepro
504-309 504-309
Steren Electronics
31D1-16400 31D1-16400
Jameco Valuepro
300-147IV 300-147IV
Steren Electronics
AC-0000C4 AC-0000C4
SIIG

$2.95 ea

161 In Stock
More Available – 6 weeks


  • Jameco Part no.: 66191
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 31D1-17200
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

DE9 Male to RJ45 Modular Serial Adapter

Now you can simplify networking applications when changing your RS-232 port (DE9) to an RJ45 modular jack. This comes with all necessary hardware and wiring.

Features

  • D-sub DE9 port on one end (also known as DB9)
  • 8P8C (8 positions, 8 contacts) RJ45 modular jack on the other end
  • Gold-plated contacts
  • Cable length: 2.95"
  • Color: Gray


Report a problem
Suggest a product
Specification Value
Contact GenderMale to Female
Adapter StyleDE9-8P8C
Number of Contacts:Side 19
Number of Contacts:Side 28
Product TypeModular Adapter
Connection TypeStraight


Report a problem
Suggest a product