This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | Female to Female |
Product Type | DB25F - DB25F |
Termination | Adapter |
Mounting | Jack Screw |
Shell Material | Metal |
Contact Plating | Gold |
Family | 31D3 |
Body Orientation | Straight |
Current Rating | 5 A |
Voltage Rating | 300 VAC |
Depth | 18 mm |
Length | 53.2 mm |