Cable Bracket USB 25 Pin F Back Panel Mount Series A

You may also like:
10U2-02203-BK 10U2-02203-BK
Jameco ValuePro
10U2-02206-BK 10U2-02206-BK
Jameco ValuePro
10U2-20126-03 10U2-20126-03
Jameco ValuePro
10U2-15106 10U2-15106
Jameco ValuePro
321050032 321050032
Seeed Studios
USB3-A-MB3 USB3-A-MB3
James Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 144813
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 31U1-02408
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
25+ $3.49

Request a Large Quantity Quote

USB-A CABLE AND BRACKET ASSEMBLY


Features:
  • Adds additional USB ports to your PC
  • Dua; USB-A Female connectors
  • Supports data transfer rates of 12Mbps
  • Length: 8"
  • Two 5-pin connectors on back panel mount


Report a problem
Suggest a product
Specification Value
Version2.0
GenderPC/F - A/F
Length6 in.
ColorSilver
1st Connector5-pin (2x)
2nd ConnectorUSB Type-A - Female (2x)


Report a problem
Suggest a product