1M Ohm 100 mWatt Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.25 ea

10% discount applied in cart

474 ship on Feb. 26


  • Jameco Part no.: 2269423
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: 31XT601/RV161S-10-02J-B1M
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

1M Ohm 100 mWatt Linear Taper Potentiometer

Specifications

  • Body Diameter: 0.63in
  • Rated Voltage: 200V
  • Power: 100 mW
  • Number of Turns: 1
  • Shaft Type: No Shaft
  • Termination: Solder Lugs


Report a problem
Suggest a product
Specification Value
Resistance (ohm)1000000
Power Rating0.01 W
Tolerance (%)20
Shaft TypeThreaded
Shaft Length0
Termination StyleSolderable Lug
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16
Voltage Rating200 V
Ganging Number1
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm).63
Shaft Diameter0.025"


Report a problem
Suggest a product