DPST NO/NC Butt Contact Pushbutton Switch

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$5.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 788045
  • Manufacturer: Grayhill
  • Manufacturer no.: 32-02
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509030
  • Web Exclusive

DPST NO/NC Butt Contact Pushbutton Switch

Features

  • Series 32
  • Stackable
  • 0.2" centers when stacked
  • SPST-NO, SPST-NC circuitry in the same package
  • Process compatible, internal sealed plunger

Specifications

  • Type: Standard
  • Circuit: DPST (1-NO, 1-NC)
  • Switch Function: On-Mom, Off-Mom
  • Current Rating: 150mA (DC)
  • Voltage Rating - AC: -
  • Voltage Rating - DC: 28V
  • Actuator Type: Round, Plunger
  • Color - Actuator/Cap: Black
  • Illumination Type, Color: -
  • Illumination Voltage (Nominal): -
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Ingress Protection: -
  • Features: Sealed - Fully, Stackable
  • Panel Cutout Dimensions: -
  • Operating Temperature: -40°C to 85°C
  • Mechanical Life: -
  • Electrical Life: 100,000 Cycles


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product