Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Adapter N Plug Male to 7/16 Male PIM 50 Ohms 7.5GHz

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
Clearance

$119.95 ea

10% discount applied in cart

11 ship on Jul. 13


  • Jameco Part no.: 2277047
  • Manufacturer: Huber & Suhner
  • Manufacturer no.: 32 N-716-50-2/133 WE
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $119.95
5+ $109.95
10+ $99.95

Request a Large Quantity Quote

Adapter N Plug Male 50 Ohms 7.5GHz

Features

  • Impedance: 50Ω
  • Interface max frequency: 7.5GHz
  • Number of matings: 500
  • Operating Temperature Range: -65°C to 165°C


Report a problem
Suggest a product
Specification Value
FamilyN-Type
GenderMale/Male
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingSilver
Body MaterialBrass
Operating Frequency0Hz to 7.5GHz
Termination MethodCable or Panel


Report a problem
Suggest a product