Ring Terminal 4 Stud Circular 16-22 AWG Crimp Insulated Red Loose Piece

You may also like:
31880 31880
TE Connectivity
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.38 ea

2,147 ship on Dec. 19


  • Jameco Part no.: 842056
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 320553
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
80+ $0.38
400+ $0.32
800+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80

Ring Terminal 4 Stud Circular 16-22 AWG Crimp Insulated Red

Specifications

  • Series: PIDG
  • Terminal Type: Circular
  • Stud/Tab Size: 4 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.218" (5.54 mm)
  • Length - Overall: 0.672" (17.07 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 16-22 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Blue
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.08" to 0.125" (2.03 mm to 3.18 mm)
  • Material - Insulation: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size4
Wire Gauge (AWG)22-16
GenderN/A
InsulationNylon
ColorBlue
Width0.218 in.
Length0.672 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product