Single Splice Terminal 14-16 Amp 32.13mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.59 ea

521 ship on Jan. 25
More Available – 3 weeks


  • Jameco Part no.: 303183
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 320562
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

16-14 AWG Butt Splice Terminal

Features

  • Nylon Insulated
  • Wire Size: 16-14 AWG



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSplice
    Stud SizeN/A
    Wire Gauge (AWG)16-14
    GenderFemale
    InsulationNylon
    ColorBlue
    Product Depth (inch)0.140
    Product Length (inch)1.265
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product