Ring Terminal Connector #8 Stud Circular 14-16 AWG Blue Crimp

You may also like:
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

$0.29 ea

829 In Stock
More Available – 3 weeks


  • Jameco Part no.: 302738
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 320565
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.21
100+ $0.18
500+ $0.17
1000+ $0.14

Request a Large Quantity Quote

Ring Terminal Connector #8 Stud Circular 14-16 AWG Blue Crimp

Specifications

  • Series: PIDG
  • Terminal Type: Circular
  • Stud/Tab Size: 8 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.343" (8.71 mm)
  • Length - Overall: 0.859" (21.82 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Blue
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.115" to 0.17" (2.92 mm to 4.32 mm)
  • Material - Insulation: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size8
Wire Gauge (AWG)16-14
GenderN/A
InsulationNylon
ColorBlue
Width0.343 in.
Length0.859 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product