# of units | Price |
---|---|
105+ | $0.49 |
525+ | $0.39 |
2625+ | $0.35 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring, Circular |
Stud Size | 5/16 |
Wire Gauge (AWG) | 12-10 |
Gender | N/A |
Insulation | Nylon |
Color | Yellow |
Width | 0.531 in. |
Length | 1.322 in. |
Plating | Tin |
Body Material | Copper |