#6 Ring Tongue Terminal 14-16awg 17.86mm 6.35mm Tin Plated

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.25 ea

28,268 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 302720
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 320619
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

#6 Ring Tongue Terminal 14-16awg 17.86mm 6.35mm Tin Plated

Specifications

  • Color: Blue
  • #6 stud

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeRing Tongue
    Stud Size6
    Wire Gauge (AWG)16-14
    GenderN/A
    InsulationNylon
    ColorBlue
    Product Depth (inch)0.250
    Product Length (inch)0.703
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product