Flanged Spade Tongue Terminal 14-16AWG 18.72mm 7.47mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 303010
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 320862
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

14-16 AWG Flanged Spade Tongue Terminal

Features

  • Stud Size: 8
  • Nylon Insulated
  • Tin Plated



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSpade Tongue
    Stud Size8
    Wire Gauge (AWG)16-14
    GenderMale
    InsulationNylon
    ColorBlue
    Product Depth (inch)0.294
    Product Length (inch)0.737
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product