Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Seeed Studios 321050032

You may also like:
10U2-20126-06 10U2-20126-06
Jameco ValuePro
10U2-02206-BK 10U2-02206-BK
Jameco ValuePro
10U2-02210-BK 10U2-02210-BK
Jameco ValuePro
10U2-02215-BK 10U2-02215-BK
Jameco ValuePro
M704-13 M704-13
Jameco ValuePro
10U2-02106-E-BK 10U2-02106-E-BK
Jameco ValuePro
10U2-02110-E-BK 10U2-02110-E-BK
Jameco ValuePro
Clearance

$2.35 ea

239 In Stock


  • Jameco Part no.: 2223945
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 321050032
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.35
10+ $2.15
25+ $1.85
100+ $1.65
250+ $1.39

Request a Large Quantity Quote

USB Micro-B Power Cable with Inline Switch

Features

  • Connectors: USB type-A, USB micro-B
  • USB Switch Charging
  • Cable Material: Plastic
  • Weight: 1.36 oz.
  • Length: 40 inch

Overview

This USB type-A to micro-B cable is designed for Raspberry Pi, Android Tablet, smartphones and mini PCs. The fantastic feature of this cable is the built-in inline pushbutton switch, so you don't have to unplug the cable when you don't need to charge your device or when you shut it down.



Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - Micro B w/ Switch
Length4.9 ft.
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Micro-B - Male
Product TypeUSB Cable


Report a problem
Suggest a product