Splice Terminal 10-12AWG 14.35mm 5.74mm Tin Loose Piece

TE Connectivity Rohs logo
32151
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.45 ea

7,842 ship on Dec. 6


  • Jameco Part no.: 842515
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 32151
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
115+ $0.45
575+ $0.39
2875+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115
Splice Terminal 10-12AWG 14.35mm 5.74mm Tin Loose Piece


SPLICE,SOLIS BUTT 12-10

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)10
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series32151
Wire Cross Section (mm2)6.64


Report a problem
Suggest a product