Ring Tongue Terminal 16-22AWG 20.22 mm 7.92 mm Loose Piece

TE Connectivity
321897
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$3.59 ea

216 ship on Jul. 13


  • Jameco Part no.: 924852
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 321897
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $3.59
75+ $3.09
375+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Ring Tongue Terminal 16-22AWG 20.22 mm 7.92 mm Loose Piece


DG R HT 22-16 COMM 22-18 MIL 8

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)16
Terminal GenderFEMALE
Contact MaterialNICKEL
Manufacturer Series321897
Wire Cross Section (mm2)1.65


Report a problem
Suggest a product